-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6781
|
Newark | Optocoupler, Triac, 3.75Kv, Smdip-4, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:600V, Product Range:-, Rohs Compliant: Yes |Toshiba TLP265J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2343 |
|
$0.2260 / $0.7040 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 3.75KV TRIAC 6SO 4L / Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO Magazine | 390000 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP265J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP265J
Toshiba America Electronic Components
Triac Output Devices
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 2.8 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP265J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP265J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP265J(E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(E(O |
TLP265J(V4-TPL(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(V4-TPL(O |
TLP265J(TPL(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(TPL(O |
TLP265J(TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(TPL,E(O |
TLP265J(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(O |
TLP265J(V4-TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(V4-TPL,E |
TLP265J(V4,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(V4,E(O |
TLP265J(TPL | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(TPL |
TLP265J(V4,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(V4,E |
TLP265J(V4(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J vs TLP265J(V4(O |