Part Details for TLP2601 by Toshiba America Electronic Components
Overview of TLP2601 by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1422
|
Newark | Optocoupler, Transistor O/P, 2500Vrms, No. Of Channels:1 Channel, Isolation Voltage:2.5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Input Current:20Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Toshiba TLP2601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps | 8 |
|
$2.1600 / $2.8800 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps | 240 |
|
$1.2270 / $2.4540 | Buy Now |
|
ComSIT USA | GAALAS IRED AND PHOTO-IC PHOTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps RoHS: Compliant | Europe - 50 |
|
RFQ | |
|
Chip1Cloud | TOSHIBA Photocoupler GaALAs Ired &, Photo-IC | 8000 |
|
RFQ | |
DISTI #
1225853
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1574 / $2.0936 | Buy Now |
DISTI #
1225853
|
Farnell | OPTOCOUPLER, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.8965 / $2.2351 | Buy Now |
Part Details for TLP2601
TLP2601 CAD Models
TLP2601 Part Data Attributes:
|
TLP2601
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2601
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 11-10C4, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-10C4, 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for TLP2601
This table gives cross-reference parts and alternative options found for TLP2601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2601(F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, LEAD FREE, 11-10C4, 8 PIN | Toshiba America Electronic Components | TLP2601 vs TLP2601(F) |