TLP2530(F)
Toshiba America Electronic Components
Description: Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-10C4, DIP-8

Overview of TLP2530(F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TLP2530(F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S751200268164
Chip1Stop Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP RoHS: Compliant Container: Bulk 16
  • 1 $1.4600
  • 10 $1.3600
$1.3600 / $1.4600 Buy Now
DISTI # C1S751200679360
Chip1Stop Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP RoHS: Compliant 8
  • 1 $4.5100
$4.5100 Buy Now

CAD Models for TLP2530(F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP2530(F) by Toshiba America Electronic Components

TLP2530(F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
LEAD FREE, 11-10C4, DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.035 W
Response Time-Nom
0.0000015 ns
Supply Voltage-Min
Supply Voltage-Nom
15 V
Surface Mount
NO
Want to compare parts?
  1. TLP2530(F)
    Toshiba America Electronic Components
    Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-10C4, DIP-8
    VS

Related Parts for TLP2530(F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP2530(F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP2530(F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP2530(F) would you like to use for your alert(s)?
  • Please alert me when TLP2530(F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP2530(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP2530(F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP2530(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP2530(F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP2530(F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: