-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.025 Mbps, 11-10C4, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IRED & PHOTO-IC PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 2500V Isolation RoHS: Compliant | Europe - 300 |
|
RFQ | |
|
ComSIT USA | IRED & PHOTO-IC PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 2500V Isolation RoHS: Compliant | Asia - 322 |
|
RFQ | |
|
Win Source Electronics | INVERTER FOR AIR CONDITIONOR INDUCTION HEATING | 43565 |
|
$1.5640 / $2.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP251
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP251
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.025 Mbps, 11-10C4, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.025 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.8 W | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO |