Part Details for TLP250HF(D4-LF4,F) by Toshiba America Electronic Components
Overview of TLP250HF(D4-LF4,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for TLP250HF(D4-LF4,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP250HF(D4-LF4F)-ND
|
DigiKey | OPTOCOUPLER 8DIP SMD GW Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TLP250HF(D4-LF4,F)
TLP250HF(D4-LF4,F) CAD Models
TLP250HF(D4-LF4,F) Part Data Attributes
|
TLP250HF(D4-LF4,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP250HF(D4-LF4,F)
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |