-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP250H
|
TME | Optocoupler, THT, Ch: 1, OUT: totem pole, 3.75kV, DIP8, 40kV/μs Min Qty: 1 | 0 |
|
$1.0800 / $1.9500 | RFQ |
|
Win Source Electronics | Buffer logic type (totem pole output) | 117000 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP250H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP250H
Toshiba America Electronic Components
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-10C4S, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO |