-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP250H(TP1,F)CT-ND
|
DigiKey | X36 PB-F DRIVER COUPLER 8 GULL W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1529 In Stock |
|
$0.6312 / $1.7400 | Buy Now |
DISTI #
TLP250H(TP1,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP T/R - Tape and Reel (Alt: TLP250H(TP1,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 4500 |
|
$0.5525 / $0.5925 | Buy Now |
DISTI #
757-TLP250HTP1F
|
Mouser Electronics | Logic Output Optocouplers Photocoupler, Photo IC Output RoHS: Compliant | 5982 |
|
$0.6250 / $1.6000 | Buy Now |
DISTI #
V72:2272_13896403
|
Arrow Electronics | Optocoupler Drive Totem-Pole 1-CH 30V 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 690 |
|
$0.6412 / $1.0232 | Buy Now |
DISTI #
61900461
|
Verical | Optocoupler Drive Totem-Pole 1-CH 30V 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2214 | Americas - 690 |
|
$0.6412 / $0.8507 | Buy Now |
|
CHIPMALL.COM LIMITED | 500ns 10V~30V 40kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS | 3231 |
|
$0.7173 / $1.2387 | Buy Now |
DISTI #
TLP250H(TP1,F)
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP T/R (Alt: TLP250H(TP1,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP250H(TP1,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP250H(TP1,F)
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |