Part Details for TLP2451A by Toshiba America Electronic Components
Overview of TLP2451A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP2451A
TLP2451A CAD Models
TLP2451A Part Data Attributes
|
TLP2451A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2451A
Toshiba America Electronic Components
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |
Alternate Parts for TLP2451A
This table gives cross-reference parts and alternative options found for TLP2451A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2451A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2451(F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-5K1S, SOP-8 | Toshiba America Electronic Components | TLP2451A vs TLP2451(F) |
TLP2451 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-5K1S, SOP-8 | Toshiba America Electronic Components | TLP2451A vs TLP2451 |