Part Details for TLP2451A(TPF) by Toshiba America Electronic Components
Overview of TLP2451A(TPF) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2451A(TPF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2451A(TP,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO - Tape and Reel (Alt: TLP2451A(TP,F)) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLP2451A(TPF)
TLP2451A(TPF) CAD Models
TLP2451A(TPF) Part Data Attributes
|
TLP2451A(TPF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2451A(TPF)
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |