-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8787
|
Newark | Optocoupler Gate Driver, 1-Ch/5Kv/Tht Rohs Compliant: Yes |Toshiba TLP241A(TP1,F(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1575 |
|
$0.6990 / $1.5700 | Buy Now |
DISTI #
67613780
|
Verical | Relay SSR 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 817 |
|
$1.1125 / $1.6000 | Buy Now |
DISTI #
83142685
|
Verical | Relay SSR 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2401 | Americas - 480 |
|
$1.0486 / $1.3132 | Buy Now |
|
Quest Components | 384 |
|
$1.4430 / $3.1200 | Buy Now | |
DISTI #
TLP241A(TP1,F(O
|
Avnet Asia | Relay SSR 25mA 32V DC-IN 2A 40V DC 4-Pin DIP SMD T/R (Alt: TLP241A(TP1,F(O) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201149538
|
Chip1Stop | Solid State Relays RoHS: Compliant Container: Cut Tape | 841 |
|
$0.8900 / $2.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | 164 |
|
$0.7826 | Buy Now | |
DISTI #
TLP241A(TP1,F(O
|
EBV Elektronik | Relay SSR 25mA 32V DC-IN 2A 40V DC 4-Pin DIP SMD T/R (Alt: TLP241A(TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP241A(TP1,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP241A(TP1,F(O
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |