Part Details for TLP240J(LF1F by Toshiba America Electronic Components
Overview of TLP240J(LF1F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP240J(LF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP240J(LF1,F
|
Avnet Americas | Relay SSR 25mA 1.4V DC-IN 0.09A 600V DC-OUT 4-Pin DIP Tube - Rail/Tube (Alt: TLP240J(LF1,F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7040 / $0.8415 | Buy Now |
DISTI #
TLP240J(LF1F
|
TTI | MOSFET Output Optocouplers OPTORELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.7000 / $0.8600 | Buy Now |