Part Details for TLP2395(TPL,E(O by Toshiba America Electronic Components
Overview of TLP2395(TPL,E(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2395(TPL,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2395(TPL,E(O
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole AC-IN 1-CH 5-Pin SO T/R (Alt: TLP2395(TPL,E(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2395(TPL,E(O
TLP2395(TPL,E(O CAD Models
TLP2395(TPL,E(O Part Data Attributes
|
TLP2395(TPL,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2395(TPL,E(O
Toshiba America Electronic Components
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 7.5e-8 s | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |