Part Details for TLP2370(E(T by Toshiba America Electronic Components
Overview of TLP2370(E(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2370(E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84379775
|
Verical | TLP2370(E(T Min Qty: 31 Package Multiple: 1 | Americas - 125 |
|
$0.7700 / $1.0387 | Buy Now |
DISTI #
C1S751202172296
|
Chip1Stop | Photocoupler (photo-IC output) RoHS: Compliant pbFree: No Container: Tube | 125 |
|
$0.6160 / $1.7000 | Buy Now |
Part Details for TLP2370(E(T
TLP2370(E(T CAD Models
TLP2370(E(T Part Data Attributes
|
TLP2370(E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2370(E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 6e-8 s | |
Response Time-Nom | 3.9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |