-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2368(TPLECT-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL SO6-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14126 In Stock |
|
$0.5564 / $1.8200 | Buy Now |
DISTI #
TLP2368(TPL,E
|
Avnet Americas | 20MBPS HIGH SPEED LOGIC OUTPUT IC COUPLER, SO6, T&R LEFT ORIENTATION, ROHS - Tape and Reel (Alt: TLP2368(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5940 / $0.6732 | Buy Now |
DISTI #
757-TLP2368TPLE
|
Mouser Electronics | High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms RoHS: Compliant | 14552 |
|
$0.5570 / $1.4100 | Buy Now |
DISTI #
V72:2272_13897444
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2375 |
|
$0.5906 / $0.8866 | Buy Now |
DISTI #
67203205
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2312 | Americas - 2375 |
|
$0.5906 / $0.7454 | Buy Now |
|
Ameya Holding Limited | OPTOISO 3.75KV OPEN COLL SO6-5 | 2656 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOP-5-3.6mm Optocouplers - Logic Output ROHS | 10951 |
|
$0.3619 / $0.6408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2368(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2368(TPL,E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |