TLP2363(TPL,E
Toshiba America Electronic Components
Description: IC Output Optocoupler

Overview of TLP2363(TPL,E by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP2363(TPL,E by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 264-TLP2363(TPL,ECT-ND
DigiKey HIGH SPEED PHOTOCOUPLER, 10MBD, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4080
In Stock
  • 1 $1.2200
  • 10 $0.7560
  • 100 $0.5196
  • 500 $0.4266
  • 1,000 $0.3980
  • 3,000 $0.3629
  • 6,000 $0.3458
  • 9,000 $0.3372
  • 15,000 $0.3278
  • 21,000 $0.3223
  • 30,000 $0.3170
$0.3170 / $1.2200 Buy Now
DISTI # TLP2363(TPL,E
Avnet Americas Optocoupler Open Collector-OUT DC-IN Single 5-Pin SO Emboss T/R - Tape and Reel (Alt: TLP2363(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3825
  • 6,000 $0.3725
  • 12,000 $0.3550
  • 18,000 $0.3450
  • 24,000 $0.3375
  • 30,000 $0.3275
  • 300,000 $0.3200
$0.3200 / $0.3825 Buy Now
DISTI # 757-TLP2363(TPL,E
Mouser Electronics High Speed Optocouplers PHOTOCOUPLER RoHS: Compliant 0
  • 1 $1.1100
  • 10 $0.6940
  • 100 $0.4940
  • 500 $0.4270
  • 1,000 $0.3760
  • 3,000 $0.3380
$0.3380 / $1.1100 Order Now

CAD Models for TLP2363(TPL,E by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP2363(TPL,E by Toshiba America Electronic Components

TLP2363(TPL,E
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Toshiba
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.025 A
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TAPE
Response Time-Max
8e-8 s
Response Time-Nom
4.1e-8 ns
Supply Voltage-Min
2.7 V
Surface Mount
YES
Want to compare parts?
  1. TLP2363(TPL,E
    Toshiba America Electronic Components
    IC Output Optocoupler
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP2363(TPL,E by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP2363(TPL,E by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP2363(TPL,E would you like to use for your alert(s)?
  • Please alert me when TLP2363(TPL,E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP2363(TPL,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP2363(TPL,E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP2363(TPL,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP2363(TPL,E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP2363(TPL,E by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: