Part Details for TLP2358(TPR,E) by Toshiba America Electronic Components
Overview of TLP2358(TPR,E) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2358(TPR,E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2358(TPR,E)CT-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5671 In Stock |
|
$0.3170 / $1.2200 | Buy Now |
DISTI #
TLP2358(TPR,E)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 T/R - Tape and Reel (Alt: TLP2358(TPR,E)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3825 | Buy Now |
DISTI #
757-TLP2358TPRE
|
Mouser Electronics | High Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms RoHS: Compliant | 0 |
|
$0.3450 | Order Now |
Part Details for TLP2358(TPR,E)
TLP2358(TPR,E) CAD Models
TLP2358(TPR,E) Part Data Attributes
|
TLP2358(TPR,E)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP2358(TPR,E)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |