Part Details for TLP2358(TPL,E) by Toshiba America Electronic Components
Overview of TLP2358(TPL,E) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2358(TPL,E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2358(TPLE)CT-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4545 In Stock |
|
$0.3139 / $1.2100 | Buy Now |
DISTI #
TLP2358(TPL,E)
|
Avnet Americas | X36 PB-F PHOTOCOUPLER THRU HOLE BULK - Tape and Reel (Alt: TLP2358(TPL,E)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3825 | Buy Now |
DISTI #
757-TLP2358TPLE
|
Mouser Electronics | High Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms RoHS: Compliant | 30490 |
|
$0.3150 / $1.0000 | Buy Now |
Part Details for TLP2358(TPL,E)
TLP2358(TPL,E) CAD Models
TLP2358(TPL,E) Part Data Attributes
|
TLP2358(TPL,E)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP2358(TPL,E)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |