Part Details for TLP2355 by Toshiba America Electronic Components
Overview of TLP2355 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6774
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:Tlp235, Svhc:No Svhc (15-Jan-2018), No. Of Chan Rohs Compliant: Yes |Toshiba TLP2355 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1356 |
|
$0.3040 / $0.9480 | Buy Now |
Part Details for TLP2355
TLP2355 CAD Models
TLP2355 Part Data Attributes:
|
TLP2355
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2355
Toshiba America Electronic Components
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 2.5e-7 s | |
Response Time-Nom | 1.2e-7 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |