-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2355(TPLECT-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO6 ROHS T Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7519 In Stock |
|
$0.3156 / $1.0000 | Buy Now |
DISTI #
TLP2355(TPL,E
|
Avnet Americas | X36 ROHS HIGH SPEED LOGIC OUTPUT PHOTOCOUPLER - Tape and Reel (Alt: TLP2355(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3825 | Buy Now |
DISTI #
757-TLP2355TPLE
|
Mouser Electronics | High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms RoHS: Compliant | 5 |
|
$0.3410 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2355(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2355(TPL,E
Toshiba America Electronic Components
IC Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 2.5e-7 s | |
Response Time-Nom | 1.2e-7 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |