Part Details for TLP2309 by Toshiba America Electronic Components
Overview of TLP2309 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6770
|
Newark | Optocoupler, Phototrans, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:15%, Collector Emitter Voltage V(Br)Ceo:-, Product Rohs Compliant: Yes |Toshiba TLP2309 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1211 |
|
$0.3910 / $0.9840 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV TRANS 6-SO 5 LEAD | 300000 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for TLP2309
TLP2309 CAD Models
TLP2309 Part Data Attributes:
|
TLP2309
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2309
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-4L1S, SOP-5/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 11-4L1S, SOP-5/6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
Alternate Parts for TLP2309
This table gives cross-reference parts and alternative options found for TLP2309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2309(E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309 vs TLP2309(E |
TLP2309(V4-TPL,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309 vs TLP2309(V4-TPL,E |
TLP2309(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-4L1S, SOP-5/6 | Toshiba America Electronic Components | TLP2309 vs TLP2309(V4) |
FODM452_NL | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, MINIFLAT-5 | Fairchild Semiconductor Corporation | TLP2309 vs FODM452_NL |
TLP2309(V4,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309 vs TLP2309(V4,E |
TLP2309(TPL,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309 vs TLP2309(TPL,E |