Part Details for TLP2309(TPR,E by Toshiba America Electronic Components
Results Overview of TLP2309(TPR,E by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP2309(TPR,E Information
TLP2309(TPR,E by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP2309(TPR,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2309(TPR,ECT-ND
|
DigiKey | X36 PB-F HIGH SPEED LOGIC OUTPUT Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2788 In Stock |
|
$0.3939 / $1.4200 | Buy Now |
DISTI #
TLP2309(TPR,E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC - Tape and Reel (Alt: TLP2309(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4185 / $0.4743 | Buy Now |
DISTI #
757-TLP2309TPRE
|
Mouser Electronics | High Speed Optocouplers 30mA Photocoupler 30V .001mA 3750Vrms RoHS: Compliant | 0 |
|
$0.4550 | Order Now |