-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISO 3.75KV TRANS 6-SO 5 LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2309(TPLE)CT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 5 LEAD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17542 In Stock |
|
$0.3976 / $1.2400 | Buy Now |
DISTI #
TLP2309(TPL,E)
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 5-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP2309(TPL,E)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3426 / $0.3674 | Buy Now |
DISTI #
757-TLP2309TPLE
|
Mouser Electronics | High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms RoHS: Compliant | 7784 |
|
$0.3970 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2309(TPL,E)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2309(TPL,E)
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 5 LEAD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.125 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Response Time-Max | 0.000001 s | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP2309(TPL,E). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2309(TPL,E), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2309(E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPL,E) vs TLP2309(E |
TLP2309(V4-TPL,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPL,E) vs TLP2309(V4-TPL,E |
TLP2309(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-4L1S, SOP-5/6 | Toshiba America Electronic Components | TLP2309(TPL,E) vs TLP2309(V4) |
FODM452_NL | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, MINIFLAT-5 | Fairchild Semiconductor Corporation | TLP2309(TPL,E) vs FODM452_NL |
TLP2309(V4,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPL,E) vs TLP2309(V4,E |
TLP2309(TPL,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPL,E) vs TLP2309(TPL,E |
TLP2309 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-4L1S, SOP-5/6 | Toshiba America Electronic Components | TLP2309(TPL,E) vs TLP2309 |