-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISO 3.75KV TRANS 6-SO 5 LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2303(TPLECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 5 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3487 In Stock |
|
$0.2363 / $0.8100 | Buy Now |
DISTI #
TLP2303(TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SO Embossed T/R - Tape and Reel (Alt: TLP2303(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1989 / $0.2133 | Buy Now |
DISTI #
757-TLP2303TPLE
|
Mouser Electronics | High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms RoHS: Compliant | 14480 |
|
$0.2300 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2303(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2303(TPL,E
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 5 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |