Part Details for TLP2303(TPL,E(T by Toshiba America Electronic Components
Overview of TLP2303(TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2303(TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8769
|
Newark | Optocoupler Transistor, 0.02A, Smd Rohs Compliant: Yes |Toshiba TLP2303(TPL, E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2195 |
|
$0.4100 / $0.8470 | Buy Now |
DISTI #
86AK3153
|
Newark | Optocoupler, Transistor, 3.75Kv, Smd-4 Rohs Compliant: Yes |Toshiba TLP2303(TPL, E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.3230 | Buy Now |
|
Quest Components | 2400 |
|
$0.3098 / $0.8850 | Buy Now | |
DISTI #
TLP2303(TPL,E(T
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R (Alt: TLP2303(TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP2303(TPL,E(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R (Alt: TLP2303(TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2303(TPL,E(T
TLP2303(TPL,E(T CAD Models
TLP2303(TPL,E(T Part Data Attributes:
|
TLP2303(TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2303(TPL,E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.1MBps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 0.00005 s | |
Response Time-Nom | 1.55e-14 ns | |
Surface Mount | YES |