Part Details for TLP227G-2 by Toshiba America Electronic Components
Overview of TLP227G-2 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP227G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6767
|
Newark | Optocoupler, Gate Driver, 2.5Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:2.5Kv, Product Range:Tlp227, Svhc:No Svhc (15-Jan-2018), No. Of Channels:2Channels Rohs Compliant: No |Toshiba TLP227G-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $3.2700 | Buy Now |
|
Chip1Cloud | CORDLESS TELEPHONE PBX MODEM | 6500 |
|
RFQ | |
DISTI #
2524271
|
Farnell | OPTOCOUPLER, GATE DRIVER, 2.5KV, DIP-8 RoHS: Not Compliant Min Qty: 300 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.4179 | Buy Now |
Part Details for TLP227G-2
TLP227G-2 CAD Models
TLP227G-2 Part Data Attributes:
|
TLP227G-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP227G-2
Toshiba America Electronic Components
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-10C4, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BI-DIRECTIONAL | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |