There are no models available for this part yet.
Overview of TLP2270(D4-TP4,E(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP2270(D4-TP4,E(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72487920
|
Verical | Optocoupler Logic-Out Logic, Buffer-IN 8-Pin SO T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2336 | Americas - 858 |
|
$1.4250 / $1.9250 | Buy Now | |
DISTI #
TLP2270(D4-TP4,E(O
|
Avnet Asia | Optocoupler Logic-Out Totem-Pole Buffer/Logic-IN 2-CH 8-Pin SOIC T/R (Alt: TLP2270(D4-TP4,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751201332794
|
Chip1Stop | IGBT and MOSFET Gate Driver Photocouplers RoHS: Compliant Container: Cut Tape | 858 |
|
$1.1400 / $3.1500 | Buy Now | |
DISTI #
TLP2270(D4-TP4,E(O
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole Buffer/Logic-IN 2-CH 8-Pin SOIC T/R (Alt: TLP2270(D4-TP4,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TLP2270(D4-TP4,E(O by Toshiba America Electronic Components
Part Data Attributes for TLP2270(D4-TP4,E(O by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
20 MBps
|
Forward Current-Max
|
0.008 A
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.01 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
Response Time-Nom
|
1.3e-9 ns
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|