-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER PHOTORELAY 8-DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP224G-2(F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP224G-2F-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 50 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$1.9612 | Buy Now |
DISTI #
TLP224G-2(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP - Rail/Tube (Alt: TLP224G-2(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
78394134
|
Verical | Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2401 | Americas - 50 |
|
$3.1865 / $3.4614 | Buy Now |
|
Quest Components | 40 |
|
$4.1200 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP224G-2(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP224G-2(F)
Toshiba America Electronic Components
PHOTOCOUPLER PHOTORELAY 8-DIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | NO |