Part Details for TLP223J(D4TP1,F(O by Toshiba America Electronic Components
Overview of TLP223J(D4TP1,F(O by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP223J | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 600 V/0.09 A, 5000 Vrms, DIP4 |
Price & Stock for TLP223J(D4TP1,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63060870
|
Verical | TLP223J(D4TP1,F(O Min Qty: 34 Package Multiple: 1 | Americas - 1500 |
|
$0.8450 / $0.9413 | Buy Now |
DISTI #
C1S751201321424
|
Chip1Stop | Part Number:TLP223J(D4TP1,F RoHS: Compliant pbFree: No Container: Cut Tape | 1500 |
|
$0.6760 / $0.9460 | Buy Now |
DISTI #
TLP223J(D4TP1,F(O
|
EBV Elektronik | Relay SSR 7.5mA 480V DC-IN 90mA 600V DC-OUT 4-Pin DIP SMD T/R (Alt: TLP223J(D4TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |