-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 11-10C4, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6765
|
Newark | Optocoupler, Gate Driver, 2.5Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:2.5Kv, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Channels:2Channels Rohs Compliant: Yes |Toshiba TLP222A-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | TOSHIBA Photocoupler Photorelay | 25000 |
|
RFQ | |
DISTI #
2524269
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVER, 2.5KV, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3824 / $2.0148 | Buy Now |
DISTI #
2524269
|
Farnell | OPTOCOUPLER, GATE DRIVER, 2.5KV, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.7448 / $3.9605 | Buy Now |
|
Perfect Parts Corporation | 83 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP222A-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP222A-2
Toshiba America Electronic Components
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 11-10C4, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |