-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER DUAL 15MBD 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2166A(F)-ND
|
DigiKey | OPTOISO 2.5KV 2CH PUSH PULL 8SO Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP2166A(F)
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin T/R - Rail/Tube (Alt: TLP2166A(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2166A(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2166A(F)
Toshiba America Electronic Components
PHOTOCOUPLER DUAL 15MBD 8SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES |