Part Details for TLP2118E(F) by Toshiba America Electronic Components
Overview of TLP2118E(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2118E(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2118E(F)
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SO - Bulk (Alt: TLP2118E(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
757-TLP2118EF
|
Mouser Electronics | High Speed Optocouplers Photo-IC 4.5 to 5.5V 2500 Vrms 50mA 75ns RoHS: Compliant | 0 |
|
$0.8840 / $2.4000 | Order Now |
DISTI #
C1S751201082747
|
Chip1Stop | Optocouplers RoHS: Compliant | 90 |
|
$7.1700 / $7.8800 | Buy Now |
Part Details for TLP2118E(F)
TLP2118E(F) CAD Models
TLP2118E(F) Part Data Attributes
|
TLP2118E(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2118E(F)
Toshiba America Electronic Components
Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-5K1, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |