Datasheets
TLP2105(V4-TP,F) by: Toshiba America Electronic Components

Logic IC Output Optocoupler

Part Details for TLP2105(V4-TP,F) by Toshiba America Electronic Components

Overview of TLP2105(V4-TP,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP2105(V4-TP,F)

Part # Distributor Description Stock Price Buy
DISTI # TLP2105(V4-TP,F)
Avnet Asia Optocoupler Totem-Pole-Out DC-IN 2-CH 8-Pin SOIC T/R (Alt: TLP2105(V4-TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days 0
RFQ

Part Details for TLP2105(V4-TP,F)

TLP2105(V4-TP,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLP2105(V4-TP,F) Part Data Attributes

TLP2105(V4-TP,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP2105(V4-TP,F) Toshiba America Electronic Components Logic IC Output Optocoupler
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TOSHIBA CORP
Package Description SOP-8
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS
Forward Current-Max 0.02 A
Isolation Voltage-Max 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 2
Number of Functions 2
On-State Current-Max 0.025 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TAPE
Response Time-Max 2.5e-7 s
Response Time-Nom 1.5e-7 ns
Supply Voltage-Min 4.5 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP2105(V4-TP,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP2105(V4-TP,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP2105(V4-TP,F) would you like to use for your alert(s)?
  • Please alert me when TLP2105(V4-TP,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP2105(V4-TP,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP2105(V4-TP,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP2105(V4-TP,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP2105(V4-TP,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP2105(V4-TP,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: