-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER DUAL 5MBD 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2105(F)-ND
|
DigiKey | OPTOISO 2.5KV 2CH PUSH PULL 8SO Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP2105(F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole AC-IN 2-CH 8-Pin SO - Rail/Tube (Alt: TLP2105(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
76880394
|
Verical | Optocoupler Logic-Out Totem-Pole AC-IN 2-CH 8-Pin SO Magazine RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2301 | Americas - 650 |
|
$2.3146 / $2.6405 | Buy Now |
|
Quest Components | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,2-CHANNEL,2.5KV ISOLATION,SO | 523 |
|
$2.4668 / $4.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2105(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2105(F)
Toshiba America Electronic Components
PHOTOCOUPLER DUAL 5MBD 8SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 2.5e-7 s | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |