Part Details for TLP192A by Toshiba America Electronic Components
Overview of TLP192A by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP192A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6762
|
Newark | Optocoupler, Gate Driver, 1.5Kv, Sop-6, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:6Pins, Isolation Voltage:1.5Kv, Product Range:-, No. Of Channels:1Channels Rohs Compliant: Yes |Toshiba TLP192A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $2.6400 | Buy Now |
|
Chip1Cloud | PHOTORELAY MOSFET OUTPUT 6-SOP | 33500 |
|
RFQ | |
DISTI #
2524265
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVER, 1.5KV, SOP-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3333 / $1.8963 | Buy Now |
DISTI #
2524265
|
Farnell | OPTOCOUPLER, GATE DRIVER, 1.5KV, SOP-6 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.3552 / $2.0328 | Buy Now |
Part Details for TLP192A
TLP192A CAD Models
TLP192A Part Data Attributes:
|
TLP192A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP192A
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |