-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, MINIFLAT, 11-4C1, SO-6/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TOSHIBA Photocoupler GaA?As Ired &, Photo-Diode Array | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP191B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP191B
Toshiba America Electronic Components
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, MINIFLAT, 11-4C1, SO-6/4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |