Part Details for TLP190B by Toshiba America Electronic Components
Overview of TLP190B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP190B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PHOTOCOUPLER IRED AND PHOTO-DIODE ARRY Optoelectronic Device RoHS: Not Compliant | Europe - 27 |
|
RFQ | |
|
Chip1Cloud | TOSHIBA Photocoupler GaAAs Ired &, Photo?Diode Array | 960 |
|
RFQ | |
|
Win Source Electronics | TOSHIBA Photocoupler GaAAs Ired & Photo-Diode Array | 166125 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for TLP190B
TLP190B CAD Models
TLP190B Part Data Attributes:
|
TLP190B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP190B
Toshiba America Electronic Components
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, 11-4C1, MINIFLAT-6/4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-4C1, MINIFLAT-6/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNISED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Surface Mount | YES |