-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 1-Element, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP187(TPL,E by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP187(TPLECT-ND
|
DigiKey | OPTOISO 3.75KV DARL 6-SO, 4 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19034 In Stock |
|
$0.3165 / $1.2200 | Buy Now |
DISTI #
TLP187(TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP187(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3825 | Buy Now |
DISTI #
757-TLP187TPLE
|
Mouser Electronics | Transistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms RoHS: Compliant | 77258 |
|
$0.3160 / $1.2200 | Buy Now |
DISTI #
V72:2272_13897492
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2408 Container: Cut Strips | Americas - 1029 |
|
$0.3355 / $0.4892 | Buy Now |
DISTI #
78407302
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2408 | Americas - 1029 |
|
$0.4892 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3658 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP187(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP187(TPL,E
Toshiba America Electronic Components
Darlington Output Optocoupler, 1-Element, 3750V Isolation
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP187(TPL,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP187(TPL,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP187(E(T | Toshiba America Electronic Components | $0.2412 | TLP187(E(T | TLP187(TPL,E vs TLP187(E(T |
TLP187(TPR,E | Toshiba America Electronic Components | Check for Price | Darlington Transistor Output Devices | TLP187(TPL,E vs TLP187(TPR,E |