Part Details for TLP185(V4GRTL,SE(T by Toshiba America Electronic Components
Overview of TLP185(V4GRTL,SE(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP185(V4GRTL,SE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2398 |
|
$0.1852 / $0.3069 | Buy Now | |
DISTI #
TLP185(V4GRTL,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO-6 T/R (Alt: TLP185(V4GRTL,SE(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP185(V4GRTL,SE(T
TLP185(V4GRTL,SE(T CAD Models
TLP185(V4GRTL,SE(T Part Data Attributes
|
TLP185(V4GRTL,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(V4GRTL,SE(T
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for TLP185(V4GRTL,SE(T
This table gives cross-reference parts and alternative options found for TLP185(V4GRTL,SE(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP185(V4GRTL,SE(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP185(V4GRTR,SE(T | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP185(V4GRTL,SE(T vs TLP185(V4GRTR,SE(T |
TLP185(GR-TPR,E(O | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINIFLAT, 11-4M1S, SOP-6/4 | TLP185(V4GRTL,SE(T vs TLP185(GR-TPR,E(O |
TLP185(GR) | Toshiba America Electronic Components | Check for Price | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | TLP185(V4GRTL,SE(T vs TLP185(GR) |
TLP185(V4-GRL) | Toshiba America Electronic Components | Check for Price | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | TLP185(V4GRTL,SE(T vs TLP185(V4-GRL) |
TLP185(V4-GR-TPR,E) | Toshiba America Electronic Components | Check for Price | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | TLP185(V4GRTL,SE(T vs TLP185(V4-GR-TPR,E) |
TLP185(GRL) | Toshiba America Electronic Components | Check for Price | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | TLP185(V4GRTL,SE(T vs TLP185(GRL) |
TLP185(V4,GRH,E | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP185(V4GRTL,SE(T vs TLP185(V4,GRH,E |
TLP185(GR,SE(T | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP185(V4GRTL,SE(T vs TLP185(GR,SE(T |
TLP185(GR-TPL) | Toshiba America Electronic Components | Check for Price | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | TLP185(V4GRTL,SE(T vs TLP185(GR-TPL) |