Part Details for TLP185(BLL-TPR,E) by Toshiba America Electronic Components
Overview of TLP185(BLL-TPR,E) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP185(BLL-TPR,E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP185(BLL-TPRE)-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SMD T&R Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP185(BLL-TPR,E)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP185(BLL-TPR,E)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TLP185BLL-TPRE
|
Mouser Electronics | Transistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms RoHS: Compliant | 0 |
|
Order Now |
Part Details for TLP185(BLL-TPR,E)
TLP185(BLL-TPR,E) CAD Models
TLP185(BLL-TPR,E) Part Data Attributes:
|
TLP185(BLL-TPR,E)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(BLL-TPR,E)
Toshiba America Electronic Components
X36 PB-F PHOTOCOUPLER SMD T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for TLP185(BLL-TPR,E)
This table gives cross-reference parts and alternative options found for TLP185(BLL-TPR,E). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP185(BLL-TPR,E), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP185(BLL,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP185(BLL-TPR,E) vs TLP185(BLL,SE(T |
TLP185(BLL,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(BLL-TPR,E) vs TLP185(BLL,E |
TLP185(BLL,SE | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(BLL-TPR,E) vs TLP185(BLL,SE |
TLP185(V4-BLL,SE | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(BLL-TPR,E) vs TLP185(V4-BLL,SE |
TLP185(BLL-TPR,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(BLL-TPR,E) vs TLP185(BLL-TPR,E(O |
TLP185(BLL-TR,SE(T | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(BLL-TPR,E) vs TLP185(BLL-TR,SE(T |