-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP184(GB-TPLSECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 4 LEAD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7415 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
DISTI #
TLP184(GB-TPL,SE
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP184(GB-TPL,SE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
757-TLP184GB-TPLSE
|
Mouser Electronics | Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms RoHS: Compliant | 71162 |
|
$0.1670 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP184(GB-TPL,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP184(GB-TPL,SE
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |