Part Details for TLP181 by Toshiba America Electronic Components
Overview of TLP181 by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 3.7KV Isolation, SO | 14 |
|
$4.2900 / $5.8500 | Buy Now |
|
ComSIT USA | PHOTOCOUPLER IRED AND PHOTO-TRANSISTOR Transistor Output Optocoupler, 1-Element, 3750V Isolation RoHS: Not Compliant | Europe - 150 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1329 |
|
RFQ | |
|
Chip1Cloud | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R / OPTOCOUPLER TRANS SOIC | 20000 |
|
RFQ | |
|
Win Source Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R / OPTOCOUPLER TRANS SOIC | 21148 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for TLP181
TLP181 CAD Models
TLP181 Part Data Attributes:
|
TLP181
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP181
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SO-6/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MINI FLAT, 11-4C1, SO-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
Alternate Parts for TLP181
This table gives cross-reference parts and alternative options found for TLP181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP181F | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-4C1, 6 PIN | Toshiba America Electronic Components | TLP181 vs TLP181F |