-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET 50MA 4-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP179DF-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-200V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1232 In Stock |
|
$0.7494 / $1.2800 | Buy Now |
DISTI #
TLP179D(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP - Rail/Tube (Alt: TLP179D(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
69687412
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2301 | Americas - 762 |
|
$1.9143 / $2.1839 | Buy Now |
DISTI #
30885528
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 100 |
|
$0.9950 / $1.2625 | Buy Now |
|
Quest Components | 609 |
|
$2.1219 / $3.8580 | Buy Now | |
DISTI #
TLP179D(F)
|
TTI | MOSFET Output Optocouplers Photorelay Voff=200V Ion=0.05A Ron=40Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 200 In Stock |
|
Buy Now | |
DISTI #
TLP179D(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP - Rail/Tube (Alt: TLP179D(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP179D(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP179D(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 50MA 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.0005 s | |
Surface Mount | YES |