Part Details for TLP176GA(TPF) by Toshiba America Electronic Components
Overview of TLP176GA(TPF) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP176GA(TPF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP176GA(TPF)
|
TTI | MOSFET Output Optocouplers PHOTORELAY MOSFET OUTPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
|
LCSC | 1 Form A(SPST-NO) 1.15V 400V 17 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | 5792 |
|
$0.4759 / $0.8205 | Buy Now |