-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER GAAS IRED/FET 4-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP176DF-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-200V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
1769 In Stock |
|
$0.8726 / $1.5500 | Buy Now |
DISTI #
TLP176D(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP - Rail/Tube (Alt: TLP176D(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10604 |
|
RFQ | |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 500 |
|
$2.0427 / $3.7140 | Buy Now |
DISTI #
TLP176D(F)
|
TTI | Solid State Relays - PCB Mount Photorelay Voff=200V Ion=0.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP176D(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP - Rail/Tube (Alt: TLP176D(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10604 |
|
RFQ | |
DISTI #
SMC-TLP176D(F)
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20557 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure4-SOP | 785 |
|
$1.8907 / $11.5579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP176D(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP176D(F)
Toshiba America Electronic Components
PHOTOCOUPLER GAAS IRED/FET 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.0015 s | |
Surface Mount | YES |