Part Details for TLP172G(F) by Toshiba America Electronic Components
Overview of TLP172G(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP172G(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP172G(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.11A 350V 4-Pin SOP - Rail/Tube (Alt: TLP172G(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP172G(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.11A 350V 4-Pin SOP - Rail/Tube (Alt: TLP172G(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | SSR RELAY SPST-NO 110MA 0-350V | 3910 |
|
RFQ |
Part Details for TLP172G(F)
TLP172G(F) CAD Models
TLP172G(F) Part Data Attributes:
|
TLP172G(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP172G(F)
Toshiba America Electronic Components
PHOTOCPLR RELAY MOSFET-OUT 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |