Part Details for TLP170GM(V4TPL,E by Toshiba America Electronic Components
Overview of TLP170GM(V4TPL,E by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP170GM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 350 V/0.11 A, 3750 Vrms, 4pin SO6 |
Price & Stock for TLP170GM(V4TPL,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP170GM(V4TPLETR-ND
|
DigiKey | SSR RELAY SPST-NO 110MA 0-350V Min Qty: 3000 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
757-TLP170GM(V4TPL,E
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay Low Trggr LED current, VDE RoHS: Compliant | 493 |
|
$0.7690 / $1.8500 | Buy Now |
Part Details for TLP170GM(V4TPL,E
TLP170GM(V4TPL,E CAD Models
TLP170GM(V4TPL,E Part Data Attributes
|
TLP170GM(V4TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP170GM(V4TPL,E
Toshiba America Electronic Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |