-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP170D(F)-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-200V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
30526 In Stock |
|
$0.7772 / $1.3800 | Buy Now |
DISTI #
TLP170D(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP - Rail/Tube (Alt: TLP170D(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 6638 |
|
RFQ | |
DISTI #
69095294
|
Verical | Solid State Relay 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine Min Qty: 50 Package Multiple: 1 Date Code: 2301 | Americas - 1829 |
|
$1.3043 / $1.4671 | Buy Now |
DISTI #
76443601
|
Verical | Solid State Relay 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine Min Qty: 9 Package Multiple: 1 Date Code: 2325 | Americas - 51 |
|
$0.7064 / $1.2885 | Buy Now |
|
Quest Components | SOLID STATE RELAY | 1463 |
|
$1.2675 / $3.3800 | Buy Now |
DISTI #
TLP170D(F)
|
TTI | MOSFET Output Optocouplers Photorelay 0.2A 200V 1500 Vrms 90pF 1mA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 800 In Stock |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
TLP170D(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP - Rail/Tube (Alt: TLP170D(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 6638 |
|
RFQ | |
|
Chip1Cloud | IC PHOTORELAY MOSFET 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP170D(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP170D(F)
Toshiba America Electronic Components
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.002 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.4 mm |