Part Details for TLP170AM(TPL,E(O by Toshiba America Electronic Components
Overview of TLP170AM(TPL,E(O by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP170AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.7 A, 3750 Vrms, 4pin SO6 |
Price & Stock for TLP170AM(TPL,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8747
|
Newark | Optocoupler Gate Driver, 1-Ch/3.75Kv/Smd Rohs Compliant: Yes |Toshiba TLP170AM(TPL, E(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.8000 / $1.7500 | Buy Now |
DISTI #
TLP170AM(TPL,E(O
|
EBV Elektronik | Relay SSR 2mA 1.4V DC-IN 1uA 60V AC/DC-OUT 4-Pin SO-6 T/R (Alt: TLP170AM(TPL,E(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP170AM(TPL,E(O
TLP170AM(TPL,E(O CAD Models
TLP170AM(TPL,E(O Part Data Attributes
|
TLP170AM(TPL,E(O
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP170AM(TPL,E(O
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |