-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 11-4C3, MINIFLAT-4/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Triac Drive Programmable Controllers Ac?Output Module Solid State Relay | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP161J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP161J
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 11-4C3, MINIFLAT-4/6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-4C3, MINIFLAT-4/6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for TLP161J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP161J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP166J | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 11-4C3, MINIFLAT-4/6 | Toshiba America Electronic Components | TLP161J vs TLP166J |
TLP260J(V4) | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 11-4C1, MINIFLAT-4/6 | Toshiba America Electronic Components | TLP161J vs TLP260J(V4) |
TLP160J | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 11-4C3, SO-6 | Toshiba America Electronic Components | TLP161J vs TLP160J |
TLP265J(V4,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP161J vs TLP265J(V4,E |
TLP160G | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 11-4C3, MINIFLAT, SOP-6/4 | Toshiba America Electronic Components | TLP161J vs TLP160G |
TLP161G | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 11-4C3, MINIFLAT-4/6 | Toshiba America Electronic Components | TLP161J vs TLP161G |
TLP265J(TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP161J vs TLP265J(TPL,E(O |
TLP265J(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP161J vs TLP265J(O |
TLP265J(TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP161J vs TLP265J(TPL,E |
PC3SG21YIZ0F | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | TLP161J vs PC3SG21YIZ0F |