-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP152(E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 6SO-5 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16 In Stock |
|
$0.4209 / $1.4500 | Buy Now |
DISTI #
TLP152(E
|
Avnet Americas | X36 ROHS GATE DRIVE PHOTOCOUPLER - Rail/Tube (Alt: TLP152(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
757-TLP152E
|
Mouser Electronics | Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms RoHS: Compliant | 2169 |
|
$0.4210 / $1.4000 | Buy Now |
DISTI #
TLP152(E
|
TTI | Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.4300 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP152(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP152(E
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 1.8e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |